Part Details for 1930830000 by Weidmüller Interface GmbH & Co. KG
Overview of 1930830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1930830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6659
|
Newark | Sv 7.62Hp/03/180Sf 3.5Sn Bk Bx |Weidmuller 1930830000 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $5.1400 | Buy Now |
DISTI #
1930830000-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 7.62MM Min Qty: 48 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8660 | Buy Now |
DISTI #
1930830000
|
Avnet Americas | WDM1930830000 (Alt: 1930830000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1930830000
|
Mouser Electronics | Fixed Terminal Blocks SV 7.62HP/03/180SF 3.5SN BK BX | 48 |
|
$2.5600 / $5.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $3.3200 | Buy Now |