1930800000
Description: Fuse,

Overview of 1930800000 by Wickmann by Littelfuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1930800000 by Wickmann by Littelfuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1930800000 by Wickmann by Littelfuse

1930800000
Wickmann by Littelfuse
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
WICKMANN USA
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
VERY FAST
Body Height
20 mm
Body Length or Diameter
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
1 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Packing Method
BULK
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
35 A
Rated Current
0.8 A
Rated Voltage(AC)
250 V
Reference Standard
CUL; DIN; IEC; SEMKO; VDE; UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. 1930800000
    Wickmann by Littelfuse
    Fuse,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1930800000 by Wickmann by Littelfuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1930800000 by Wickmann by Littelfuse

Select Manufacturer
Which Manufacturer of 1930800000 would you like to use for your alert(s)?
  • Please alert me when 1930800000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1930800000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1930800000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1930800000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1930800000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1930800000 by Wickmann by Littelfuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: