-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8354
|
Newark | Hood, 16B, Side Entry, Aluminium, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Inserts & Bases, Cable Exit Angle:90° Rohs Compliant: Yes |Harting 19302160548 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4800 / $54.1200 | Buy Now |
DISTI #
1195-3802-ND
|
DigiKey | HAN 16B-HMC-GS-R-M40 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$44.3220 / $74.9300 | Buy Now |
DISTI #
3937-19302160548-ND
|
DigiKey | HAN 16B-HMC-GS-R-M40 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-19302160548
|
Mouser Electronics | Heavy Duty Power Connectors Han 16B-HMC- gs-R-M40 RoHS: Compliant | 4 |
|
$41.0800 / $54.1200 | Buy Now |
DISTI #
70407098
|
RS | Connector, Power, Heavy Duty, Han 16B-HMC- gs-R-M40 | HARTING 19302160548 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$40.3700 / $50.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$39.8900 | Buy Now |
DISTI #
HRT19302160548
|
Heilind Electronics | 16B HOOD SIDE ENTRY, SINGLE LE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19302160548
|
TTI | Heavy Duty Power Connectors Han 16B-HMC- gs-R-M40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$37.6200 / $49.3200 | Buy Now |
DISTI #
19302160548
|
TME | Enclosure: for HDC connectors, Han® HMC, size 16B, for cable Min Qty: 1 | 0 |
|
$32.7600 / $41.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19302160548
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19302160548
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |