-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hood, Metal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K2011
|
Newark | Heavy Duty Conn, 2 Lever, Size 32B, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:32B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300320429 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$64.0300 / $73.8800 | Buy Now |
DISTI #
51AC2826
|
Newark | Hood, Top Entry, 32B, M50, 2 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminium Body, Locking Type:2 Lever, Rectangular Shell Size:32B, For Use With:Harting Han B Series Heavy Duty Connectors, Productrohs Compliant: Yes |Harting 19300320429 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.2800 / $73.2800 | Buy Now |
DISTI #
1195-5396-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ32B M50 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$67.7598 / $84.0800 | Buy Now |
DISTI #
617-19-30-032-0429
|
Mouser Electronics | Heavy Duty Power Connectors HAN B HOOD TOP ENTRY RoHS: Compliant | 21 |
|
$62.8900 / $79.3600 | Buy Now |
DISTI #
70574586
|
RS | Connector, Power, Heavy Duty, HAN B HOOD TOP ENTRY | HARTING 19300320429 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$63.9100 / $83.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$63.6000 | Buy Now |
DISTI #
HRT19300320429
|
Heilind Electronics | HAN 32B-GG-R-M50 | Americas - 0 in Stock |
|
$71.2923 / $97.9400 | Buy Now |
DISTI #
19300320429
|
TTI | Heavy Duty Power Connectors HAN B HOOD TOP ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.3600 / $66.8500 | Buy Now |
DISTI #
19300320429
|
TME | Han 32B-gg-R-M50 Min Qty: 1 | 0 |
|
$51.5800 / $65.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300320429
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300320429
HARTING Technology Group
Connector Accessory, Hood, Metal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METAL |