-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1850
|
Newark | Han B Base Surface Lc 1 Lever Metal Cove Rohs Compliant: Na |Harting 19300242296 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3400 / $98.6100 | Buy Now |
DISTI #
51AC2819
|
Newark | Heavy Duty Housing, 24B, 1 Lever, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminium Body, Locking Type:1 Lever, Rectangular Shell Size:24B, For Use With:Harting Han B Series Heavy Duty Connectors, Rohs Compliant: Yes |Harting 19300242296 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.9800 / $79.4700 | Buy Now |
DISTI #
1195-6886-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ24B M25 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17 In Stock |
|
$71.6546 / $88.9100 | Buy Now |
DISTI #
617-19300242296
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 24B 2 SIDE ENTRY RoHS: Compliant | 1 |
|
$70.8300 / $87.6700 | Buy Now |
DISTI #
70104513
|
RS | Han B 1930 Series Surface Mount Connector Housing | HARTING 19300242296 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$131.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$73.6000 | Buy Now |
DISTI #
HRT19300242296
|
Heilind Electronics | 24B SURFACE MOUNT HOUSING, SIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19300242296
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 24B 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$78.2300 | Buy Now |
DISTI #
19300242296
|
TME | Han B Base SM LC Metal Cover 2xM25 Min Qty: 1 | 0 |
|
$58.6700 / $74.3100 | RFQ |
DISTI #
2842520
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 24B, 1 LEVER, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$82.5382 / $101.9755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300242296
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300242296
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |