-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hood,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7057
|
Newark | Hood, Side Entry, 24B, M40, 2 Lever, Product Range:Han B Series, Cable Exit Angle:90°, Connector Body Material:Aluminium Body, For Use With:Harting Han 24B Inserts & Modules, Locking Type:2 Lever, Rectangular Shell Size:24B Rohs Compliant: Yes |Harting 19300240528 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8100 / $43.7400 | Buy Now |
DISTI #
1195-3136-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ24B M40 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$31.7974 / $42.9400 | Buy Now |
DISTI #
617-19-30-024-0528
|
Mouser Electronics | Heavy Duty Power Connectors 6 CONTACT SIDE ENTRY LOCKING METAL HSG RoHS: Compliant | 92 |
|
$31.1000 / $39.4700 | Buy Now |
DISTI #
70104399
|
RS | Connector Power Heavy Duty 6 CONTACT SIDE ENTRY LOCKING METAL HSG, Han B Series | HARTING 19300240528 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$33.0600 / $42.9400 | Buy Now |
|
Future Electronics | HAN B Series Size 24B Side Entry Hood Gray RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$31.9300 / $32.7100 | Buy Now |
DISTI #
HRT19300240528
|
Heilind Electronics | HAN B HOOD SIDE ENTRY HC 4 PE GS M40 | Americas - 23 in Stock51 On Order |
|
$34.6250 / $44.3200 | Buy Now |
DISTI #
77778032
|
Verical | Hood 90° 24B Shell Size Powder Die Cast Aluminum Double Lock Han® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$30.0972 / $39.7826 | Buy Now |
|
Quest Components | 1 |
|
$105.9400 | Buy Now | |
DISTI #
19300240528
|
TTI | Heavy Duty Power Connectors 6 CONTACT SIDE ENTRY LOCKING METAL HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 43 In Stock |
|
$28.0000 / $39.0700 | Buy Now |
DISTI #
19300240528
|
TME | Han B Hood Side Entry HC 4 Pegs M40 Min Qty: 1 | 13 |
|
$24.1800 / $30.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300240528
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300240528
HARTING Technology Group
Connector Accessory, Hood,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |