Part Details for 19300240427 by HARTING Technology Group
Results Overview of 19300240427 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19300240427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2366
|
Newark | Hood, Top Entry, 24B, M32, 2 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Mate... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$35.0200 / $45.1000 | Buy Now |
DISTI #
1195-3132-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ24B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$28.6602 / $42.3100 | Buy Now |
DISTI #
617-19-30-024-0427
|
Mouser Electronics | Heavy Duty Power Connectors HAN 24B M32 TOP METAL HOOD RoHS: Compliant | 249 |
|
$31.8300 / $41.0000 | Buy Now |
DISTI #
70104071
|
RS | Connector Power Heavy Duty HAN 24B M32 TOP METAL HOOD, Han B Series | HARTING 19300240427 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 208 |
|
$31.8900 / $41.4100 | Buy Now |
|
Future Electronics | Metal Hood Dual Lever External Depth:120", External Height:76" for use w/ HAN24B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks Container: Bag |
0 Bag |
|
$29.5200 / $30.2500 | Buy Now |
DISTI #
HRT19300240427
|
Heilind Electronics | HAN B HOOD TOP ENTRY HC M32 | Americas - 1144 in Stock |
|
$32.5938 / $41.7200 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, HOOD | 7 |
|
$61.7500 / $65.0000 | Buy Now |
DISTI #
19300240427
|
TTI | Heavy Duty Power Connectors HAN 24B M32 TOP METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 107 In Stock |
|
$30.4300 / $35.4700 | Buy Now |
DISTI #
19300240427
|
TME | Enclosure: for HDC connectors, Han® B, size 24B, for cable, high Min Qty: 1 | 6 |
|
$24.8700 / $36.8300 | Buy Now |
DISTI #
HRT19300240427
|
Interstate Connecting Components | HAN B HOOD TOP ENTRY HC M32 | 381 |
|
$32.5938 / $41.7200 | Buy Now |