-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Hood,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1779
|
Newark | Hood Coupler, 16B, Top Entry, Aluminium, M32, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Inserts & Bases Rohs Compliant: Yes |Harting 19300160737 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$39.1700 / $52.8700 | Buy Now |
DISTI #
1195-5822-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM SZ16B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
47 In Stock |
|
$33.1728 / $59.1100 | Buy Now |
DISTI #
617-19-30-016-0737
|
Mouser Electronics | Heavy Duty Power Connectors 16B CBL TO CBL M32 METAL 2 LEVERS RoHS: Compliant | 124 |
|
$36.9300 / $49.0300 | Buy Now |
DISTI #
70562059
|
RS | Connector Power Heavy Duty 16B CBL TO CBL M32 METAL 2 LEVERS, Han B Series | HARTING 19300160737 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 87 |
|
$34.5400 / $44.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$35.5800 | Buy Now |
DISTI #
HRT19300160737
|
Heilind Electronics | HAN B HOOD COUPLER HC 2 LEVER S M32 | Americas - 75 in Stock |
|
$39.4615 / $51.3000 | Buy Now |
DISTI #
19300160737
|
TTI | Heavy Duty Power Connectors 16B CBL TO CBL M32 METAL 2 LEVERS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 90 In Stock |
|
$35.7200 / $45.9000 | Buy Now |
DISTI #
19300160737
|
TME | connector Han B Hood Coupler HC 2 Levers M32 Min Qty: 1 | 0 |
|
$29.6100 / $37.5000 | RFQ |
DISTI #
HRT19300160737
|
Interstate Connecting Components | HAN B HOOD COUPLER HC 2 LEVER S M32 | 15 |
|
$39.4615 / $51.3000 | Buy Now |
|
Powell Electronics | Han B Hood Coupler HC 2 Levers M32 Min Qty: 1 | 23 |
|
$124.3500 / $135.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300160737
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300160737
HARTING Technology Group
Connector Accessory, Hood,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |