-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD CPLNG BOTTOM SZ16B M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1778
|
Newark | Hood, 16B, Top Entry, Aluminium, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Inserts & Bases, Product Range:Han B Series Rohs Compliant: Yes |Harting 19300160736 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1700 / $52.8700 | Buy Now |
DISTI #
1195-6866-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM SZ16B M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.2375 / $50.1700 | Buy Now |
DISTI #
617-19-30-016-0736
|
Mouser Electronics | Heavy Duty Power Connectors 16B CBL TO CBL M25 METAL 2 LEVERS RoHS: Compliant | 16 |
|
$37.2600 / $59.6900 | Buy Now |
DISTI #
70732176
|
RS | Connector, Power, Heavy Duty, 16B CBL TO CBL M25 METAL 2 LEVERS | HARTING 19300160736 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7400 / $59.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$35.5800 | Buy Now |
DISTI #
HRT19300160736
|
Heilind Electronics | 16B HOOD CABLE TO CABLE, DOUBL | Americas - 0 in Stock |
|
$40.5000 / $54.7800 | Buy Now |
DISTI #
19300160736
|
TTI | Heavy Duty Power Connectors 16B CBL TO CBL M25 METAL 2 LEVERS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.5200 | Buy Now |
DISTI #
19300160736
|
TME | connector Han 16B Hood Coupler HC Min Qty: 1 | 0 |
|
$29.6800 / $37.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300160736
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300160736
HARTING Technology Group
CONN HOOD CPLNG BOTTOM SZ16B M25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |