-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1760
|
Newark | Side Entry Hood, Size 16B, Aluminium, Heavy Duty Connector Type:Base, Panel Mount, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Hoods & Inserts Rohs Compliant: Yes |Harting 19300160297 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0100 / $82.1700 | Buy Now |
DISTI #
1195-5370-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ16B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$60.0347 / $97.2100 | Buy Now |
DISTI #
617-19300160297
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 2 SIDE ENTRY RoHS: Compliant | 10 |
|
$60.0300 / $86.1900 | Buy Now |
DISTI #
70461820
|
RS | , 16B, Side Entry, Single Lever, IP65, Aluminium die-cast, Han B Series | HARTING 19300160297 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 7 |
|
$61.6100 / $80.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$59.9500 | Buy Now |
DISTI #
HRT19300160297
|
Heilind Electronics | 16B SURFACE MOUNT HOUSING | Americas - 0 in Stock |
|
$68.2344 / $92.3200 | Buy Now |
DISTI #
19300160297
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.4300 / $63.3900 | Buy Now |
DISTI #
19300160297
|
TME | connector Han B Base SM HC 2 x M32 plastic cover Min Qty: 1 | 0 |
|
$50.0400 / $63.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300160297
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300160297
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |