-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8439
|
Newark | Heavy Duty Housing, 10B, 1 Lever, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300101132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6300 / $72.9800 | Buy Now |
DISTI #
1195-8378-ND
|
DigiKey | 10B PANEL FEED THROUGH HOUSING, Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$58.1425 / $97.1000 | Buy Now |
DISTI #
3937-19300101132-ND
|
DigiKey | 10B PANEL FEED THROUGH HOUSING, Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-19300101132
|
Mouser Electronics | Heavy Duty Power Connectors 10B Pnl Fd Thru Hsng Single LeverM32 RoHS: Compliant | 2 |
|
$57.3500 / $79.7100 | Buy Now |
DISTI #
71754171
|
RS | Rectangular Connector Base, Size 10B, Housing Material Aluminium Die-Cast | HARTING 19300101132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$52.1800 / $67.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$53.2500 | Buy Now |
DISTI #
HRT19300101132
|
Heilind Electronics | SZ 10B PNL FD THRU HOUSG SNGL LKG LEVR,M32 | Americas - 0 in Stock |
|
$59.6923 / $82.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300101132
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300101132
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |