-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD CPLNG BOTTOM SZ10B M32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K2004
|
Newark | Hood, Top Entry, 10B, M32, 1 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300100757 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4100 / $92.6200 | Buy Now |
DISTI #
1195-5361-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM SZ10B M32 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$71.9939 / $89.3400 | Buy Now |
DISTI #
617-19-30-010-0757
|
Mouser Electronics | Heavy Duty Power Connectors 10B CBL TO CBL M32 METAL 1 LEVER RoHS: Compliant | 7 |
|
$70.8600 / $82.0200 | Buy Now |
DISTI #
70732155
|
RS | Connector, Power, Heavy Duty, 10B CBL TO CBL M32 METAL 1 LEVER | HARTING 19300100757 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 8 |
|
$65.2200 / $84.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$67.5800 | Buy Now |
DISTI #
HRT19300100757
|
Heilind Electronics | HAN 10B-KG-LB-M32 | Americas - 0 in Stock |
|
$76.9375 / $104.0600 | Buy Now |
DISTI #
19300100757
|
TTI | Heavy Duty Power Connectors 10B CBL TO CBL M32 METAL 1 LEVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$70.0100 / $81.2000 | Buy Now |
DISTI #
19300100757
|
TME | Han 10B-kg-LB-M32 Min Qty: 1 | 0 |
|
$54.0000 / $68.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300100757
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300100757
HARTING Technology Group
CONN HOOD CPLNG BOTTOM SZ10B M32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |