-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connectors METAL HOOD HAN 10B 2 LVR LCKING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1722
|
Newark | Hood, Side Entry, 10B, M32, 2 Lever, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:10B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19300100537 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9100 / $42.3500 | Buy Now |
DISTI #
1195-6854-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$38.4318 / $49.1200 | Buy Now |
DISTI #
617-19300100537
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 10B 2 LVR LCKING RoHS: Compliant | 9 |
|
$36.9200 / $45.6700 | Buy Now |
DISTI #
70732153
|
RS | Hood Aluminum Side Entry 10B M40 IP65 Gray Han B Series | HARTING 19300100537 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$37.0700 / $48.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.1600 | Buy Now |
DISTI #
HRT19300100537
|
Heilind Electronics | 10B HOOD W LEVERS SIDE ENTRY, | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$29.9000 | Buy Now | |
DISTI #
19300100537
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 10B 2 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.6800 / $39.0500 | Buy Now |
DISTI #
19300100537
|
TME | Han B Hood Side Entry HC 2 Levers M32 Min Qty: 1 | 0 |
|
$30.0900 / $38.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300100537
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300100537
HARTING Technology Group
Rectangular Power Connectors METAL HOOD HAN 10B 2 LVR LCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |