-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1715
|
Newark | Heavy Duty Conn, 1 Lever, Size 10B, Heavy Duty Connector Type:Base, Bulkhead Mount, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10B, Product Range:Han B Series Rohs Compliant: Yes |Harting 19300100297 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$61.2400 / $76.2200 | Buy Now |
DISTI #
1195-6853-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ10B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$60.4837 / $100.8300 | Buy Now |
DISTI #
3937-19300100297-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ10B M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-19300100297
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY RoHS: Compliant | 11 |
|
$56.8400 / $79.1100 | Buy Now |
DISTI #
70247641
|
RS | Panel Mount, 10B, Side Entry, Single Lever, IP65, 2x M32, Han B Series | HARTING 19300100297 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$61.5200 / $79.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$56.1900 | Buy Now |
DISTI #
HRT19300100297
|
Heilind Electronics | 10B SURFACE MOUNT HOUSING, SIN | Americas - 0 in Stock |
|
$63.9531 / $86.5200 | Buy Now |
DISTI #
19300100297
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.2700 / $57.5400 | Buy Now |
DISTI #
19300100297
|
TME | Han B Base SM HC plastic cover 2 x M32 Min Qty: 1 | 0 |
|
$51.5500 / $74.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300100297
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300100297
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |