-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2653
|
Newark | Hood, Top Entry, 6B, M20, 1 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Harting Han 6B Inserts & Modules Rohs Compliant: Yes |Harting 19300061440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$17.4400 / $29.2600 | Buy Now |
DISTI #
1195-3094-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ6B M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
35 In Stock |
|
$14.5891 / $28.1800 | Buy Now |
DISTI #
617-19-30-006-1440
|
Mouser Electronics | Heavy Duty Power Connectors HAN 6B M20 TOP ENTR METAL HOOD RoHS: Compliant | 327 |
|
$14.5800 / $22.5300 | Buy Now |
DISTI #
70104004
|
RS | Connector Power Heavy Duty HAN 6B M20 TOP ENTR METAL HOOD, Han B Series | HARTING 19300061440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0600 / $19.5500 | RFQ |
|
Future Electronics | HAN B Series Size 6B Top Entry Hood Gray RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks Container: Box | 0Box |
|
$16.6300 / $17.4600 | Buy Now |
DISTI #
HRT19300061440
|
Heilind Electronics | HAN 6 B HOOD TOP ENTRY LC 2 P EGS-M20 | Americas - 133 in Stock |
|
$17.4844 / $22.3800 | Buy Now |
DISTI #
77777722
|
Verical | Hood 180° 6B Shell Size Powder Die Cast Aluminum Single Lock Han® RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 19 |
|
$16.6600 / $18.7740 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$15.0000 | Buy Now |
|
Quest Components | 3 |
|
$15.0000 / $20.0000 | Buy Now | |
DISTI #
19300061440
|
TTI | Heavy Duty Power Connectors HAN 6B M20 TOP ENTR METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 192 In Stock |
|
$15.7400 / $18.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19300061440
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19300061440
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |