Part Details for 1930000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1930000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1930000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6615
|
Newark | Bvz 7.62Hp/09/180 Sn Bk Bx |Weidmuller 1930000000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1500 / $16.5300 | Buy Now |
DISTI #
1930000000-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 7.62MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0218 | Buy Now |
DISTI #
1930000000
|
Avnet Americas | Pluggable Terminal Block Plug 9 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1930000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1930000000
|
Mouser Electronics | Headers & Wire Housings BVZ 7.62HP/09/180 SN BK BX RoHS: Compliant | 0 |
|
$10.6300 / $16.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2200 / $13.5300 | Buy Now |