Part Details for 19300 by CR Seals
Overview of 19300 by CR Seals
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT193-000 | Renesas Electronics Corporation | UP/DOWN BINARY COUNTER CMOS VOH LEVELS | |
10129381-930004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch. | |
92193-001CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), SMT STG., Type 123, 5V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel |