Part Details for 1930-61-20-20 by Brennan Industries
Overview of 1930-61-20-20 by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1930AES5#TRMPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC | |
DC1930A | Analog Devices | LT3744 Demo Board - 7V to 30V | |
LT1930ES5#TRMPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC |
Price & Stock for 1930-61-20-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74775809
|
RS | 20FORB-20FF Flange Code 61 | Brennan 1930-61-20-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7500 | RFQ |