Part Details for 193-5MSR by CTS Corporation
Overview of 193-5MSR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 193-5MSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
193-5MSR-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.05A 24V Min Qty: 1050 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8557 | Buy Now |
DISTI #
193-5MSR
|
Avnet Americas | Switch DIP OFF ON SPST 5 Piano 0.05A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 193-5MSR) RoHS: Compliant Min Qty: 1050 Package Multiple: 35 Container: Reel | 0 |
|
$0.5792 / $0.8335 | Buy Now |
DISTI #
774-193-5MSR
|
Mouser Electronics | DIP Switches / SIP Switches SURFACE MOUNT, SIDE ACTUATED, GOLD DIP SWITCH, 5-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, REEL, OFF RoHS: Compliant | 0 |
|
$0.7560 / $0.8360 | Order Now |
|
Future Electronics | DIP Switches / SIP Switches SURFACE MOUNT, SIDE ACTUATED, GOLD DIP SWITCH, 5-POL RoHS: Compliant pbFree: Yes Min Qty: 1035 Package Multiple: 350 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8250 / $0.8950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6740 / $1.0870 | Buy Now |
DISTI #
193-5MSR
|
Avnet Abacus | - Tape and Reel (Alt: 193-5MSR) RoHS: Compliant Min Qty: 1050 Package Multiple: 35 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 193-5MSR
193-5MSR CAD Models
193-5MSR Part Data Attributes
|
193-5MSR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
193-5MSR
CTS Corporation
Piano Dip Switch, 5 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CTS | |
Actuator Angle | ||
Actuator Length | 0.045 inch | |
Actuator Type | PIANO | |
Additional Feature | SHIP AT OFF POSITION | |
Body Breadth | 10.41 mm | |
Body Height | 9.12 mm | |
Body Length or Diameter | 14.88 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@50VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 7000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for 193-5MSR
This table gives cross-reference parts and alternative options found for 193-5MSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 193-5MSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
193-2MSRN | Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 193-5MSR vs 193-2MSRN |
DPS-105-BTZ | Piano Dip Switch, 5 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | 193-5MSR vs DPS-105-BTZ |
SDA03H1SB | SLIDE DIP SWITCH- | C&K | 193-5MSR vs SDA03H1SB |
ADF07SB | SLIDE SWITCH,STRAIGHT,SP7T,7,SURFACE MOUNT TERMINAL,14 | TE Connectivity | 193-5MSR vs ADF07SB |
DPS-107-ATZ | Piano Dip Switch, 7 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | 193-5MSR vs DPS-107-ATZ |
193-6MSRN | Piano Dip Switch, 6 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 193-5MSR vs 193-6MSRN |
DPH-102-LATZ | Piano Dip Switch, 2 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | 193-5MSR vs DPH-102-LATZ |
SDA12H1SBDR | SLIDE DIP SWITCH- | C&K | 193-5MSR vs SDA12H1SBDR |
PI021910 | Piano Dip Switch, 2 Switches, SPST, On-on, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | 193-5MSR vs PI021910 |
SD08H1BD | SLIDE DIP SWITCH- | C&K | 193-5MSR vs SD08H1BD |