Part Details for 193-3099-988 by Amphenol Corporation
Overview of 193-3099-988 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for 193-3099-988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
193-3099-988
|
Avnet Abacus | Ribbon Cable, Fast 20/40 SCSI Flat, Unshielded, 68 Conductor, 30 AWG, 250 ft, 76.2 m (Alt: 193-3099-988) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 193-3099-988
193-3099-988 CAD Models
193-3099-988 Part Data Attributes
|
193-3099-988
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
193-3099-988
Amphenol Corporation
Wire And Cable, 68 Conductor(s), 30AWG, Flat Ribbon Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Insulator Material | POLYOLEFIN | |
Number of Conductors | 68 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT RIBBON CABLE |