Datasheets
192P562X9080 by:

Film Capacitor, Polyester, 80V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, AXIAL LEADED

Part Details for 192P562X9080 by SBE

Overview of 192P562X9080 by SBE

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for 192P562X9080

192P562X9080 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

192P562X9080 Part Data Attributes

192P562X9080 SBE
Buy Now Datasheet
Compare Parts:
192P562X9080 SBE Film Capacitor, Polyester, 80V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SBE INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.60
Capacitance 0.0056 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 80 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 192P562X9080 by SBE.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 192P562X9080 by SBE

Select Manufacturer
Which Manufacturer of 192P562X9080 would you like to use for your alert(s)?
  • Please alert me when 192P562X9080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 192P562X9080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 192P562X9080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 192P562X9080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 192P562X9080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 192P562X9080 by SBE

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: