Part Details for 192P472X9200 by SBE
Overview of 192P472X9200 by SBE
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192P472X9200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 34 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 4.7nf, 200V, 10±% | 27 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 4.7nf, 200V, 10±% | 27 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for 192P472X9200
192P472X9200 CAD Models
192P472X9200 Part Data Attributes
|
192P472X9200
SBE
Buy Now
Datasheet
|
Compare Parts:
192P472X9200
SBE
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SBE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 192P472X9200
This table gives cross-reference parts and alternative options found for 192P472X9200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 192P472X9200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMC2D47K | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 192P472X9200 vs WMC2D47K |
WMF2D47K | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 192P472X9200 vs WMF2D47K |