Part Details for 192A2350 by CML Innovative Technologies
Overview of 192A2350 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192A2350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P8491
|
Newark | Panel Mount Indicator, Led, 14Mm, Red, 24V, Led Color:Red, Operating Voltage:24V, Mounting Hole Dia:14Mm, Forward Current If:17Ma, Luminous Intensity:700Mcd, Ip/Nema Rating:-, Product Range:-, Forward Voltage:24V, Lens Shape:Round Rohs Compliant: Yes |Cml Innovative Technologies 192A2350 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70011792
|
RS | Panel Mount Indicator 14mm round lens 24VAC/DC red | CML Innovative Technologies 192A2350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 57 |
|
$5.9200 / $6.4400 | Buy Now |
Part Details for 192A2350
192A2350 CAD Models
192A2350 Part Data Attributes
|
192A2350
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
192A2350
CML Innovative Technologies
Single Color LED, Red, Diffused, T-4, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.017 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |
Alternate Parts for 192A2350
This table gives cross-reference parts and alternative options found for 192A2350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 192A2350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192A1250 | Single Color LED, Red, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 192A2350 vs 192A1250 |
192A0350 | Single Color LED, Red, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 192A2350 vs 192A0350 |
192A2250 | Single Color LED, Red, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 192A2350 vs 192A2250 |