Part Details for 1929973 (ALTERNATE: FFKDSA1/H1-7 62- 4) by Phoenix Contact
Overview of 1929973 (ALTERNATE: FFKDSA1/H1-7 62- 4) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1929973 (ALTERNATE: FFKDSA1/H1-7 62- 4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271626
|
RS | PCB Terminal Push-In 7.62mm 16AWG 630V 17.5A 4 Position Combicon Control Series | Phoenix Contact 1929973 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5600 / $6.5200 | RFQ |