There are no models available for this part yet.
Overview of 192993-0053 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-36NMRU | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-36NMRW | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-331 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 192993-0053 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH3341
|
Newark | Circular Connector, Plug, 12Pos, Cable, Product Range:Trident Tnm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied Rohs Compliant: Yes |Itt Cannon 192993-0053 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6300 | Buy Now | |
DISTI #
192993-0053
|
Avnet Americas | Conn TNM Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: 192993-0053) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2875 / $24.7900 | Buy Now | |
DISTI #
695-192993-0053
|
Mouser Electronics | Automotive Connectors TRI TNM PLUG F SEAL 0-12 RoHS: Compliant | 0 |
|
$19.5800 / $22.4300 | Order Now | |
DISTI #
ITT192993-0053
|
Heilind Electronics | TRIDENT NEPTUNE PLUG 12 SKT TNM6S14-0012S1L | Americas - 73 in Stock |
|
$19.0421 / $21.6000 | Buy Now | |
Onlinecomponents.com | Circular Connector - 12 Contact - Zinc Alloy - Female - Crimp Terminal - Plug RoHS: Compliant |
23 In Stock 250 On Order |
|
$11.0100 / $14.2200 | Buy Now | ||
DISTI #
38904705
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Individual RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$22.3085 / $25.8502 | Buy Now | |
DISTI #
TNM6S14-0012S1L
|
TTI | Automotive Connectors 192993-0053 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 461 In Stock |
|
$12.9800 / $15.7100 | Buy Now | |
DISTI #
ITT192993-0053
|
Interstate Connecting Components | TRIDENT NEPTUNE PLUG 12 SKT TNM6S14-0012S1L | 219 |
|
$19.0421 / $21.6000 | Buy Now | |
DISTI #
192993-0053
|
PEI Genesis | TRI TNM PLUG F SEAL 0-12 Min Qty: 1 | 44 |
|
$22.7100 / $29.7000 | Buy Now | |
DISTI #
192993-0053
|
Avnet Abacus | Conn TNM Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port (Alt: 192993-0053) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 192993-0053 by ITT Interconnect Solutions
Part Data Attributes for 192993-0053 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
COMPATIBLE CONTACTS: 192990-0030; 192990-0090; 192900-0123; 192900-0121; 192991-0054; 192991-0042
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
192993-0073
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
ZINC ALLOY
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|