Part Details for 192992-0075 by ITT Interconnect Solutions
Overview of 192992-0075 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 192992-0075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192992-0075
|
Avnet Americas | TRI N 16 SEAL NUT - Bulk (Alt: 192992-0075) Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8349 / $1.0773 | Buy Now |
DISTI #
965-192992-0075
|
Mouser Electronics | Circular MIL Spec Connector TRI N 16 SEAL NUT RoHS: Compliant | 0 |
|
$1.0300 / $2.0900 | Order Now |
DISTI #
ITT192992-0075
|
Heilind Electronics | TN, GROMMET NUT, SIZE 16 BULK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8420 / $1.5580 | Buy Now |
DISTI #
27815803
|
Verical | Connector and Interconnects Accessories RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 536 |
|
$1.5083 / $1.7486 | Buy Now |
DISTI #
ITT192992-0075
|
Interstate Connecting Components | TN, GROMMET NUT, SIZE 16 BULK | 0 |
|
Buy Now | |
DISTI #
192992-0075
|
PEI Genesis | TRI N 16 SEAL NUT Min Qty: 1 | 536 |
|
$1.2200 / $2.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8420 / $1.5580 | Buy Now |