Part Details for 192992-0039 by ITT Interconnect Solutions
Overview of 192992-0039 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EG0039S01001BJ | Renesas Electronics Corporation | Capacitive Touch Evaluation System for RX140 | |
10039755-10312T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
51940-039LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP Vertical Receptacle. |
Price & Stock for 192992-0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192992-0039
|
Avnet Americas | TRI N RECP M J/N BODY 0-12 - Bulk (Alt: 192992-0039) Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5140 / $13.5180 | Buy Now |
DISTI #
965-192992-0039
|
Mouser Electronics | D-Sub Standard Connectors TRI N RECP M J/N BODY 0-12 RoHS: Compliant | 0 |
|
$10.3900 / $10.6100 | Order Now |
DISTI #
ITT192992-0039
|
Heilind Electronics | TN, REV TYPE 3 RECEPT 0-12 BU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
261 Partner Stock |
|
$10.9200 / $14.8400 | Buy Now |
DISTI #
70399268
|
Verical | 192992-0039 Min Qty: 8 Package Multiple: 1 | Americas - 261 |
|
$7.7400 / $8.2000 | Buy Now |
DISTI #
ITT192992-0039
|
Interstate Connecting Components | TN, REV TYPE 3 RECEPT 0-12 BU | 0 |
|
Buy Now | |
DISTI #
192992-0039
|
PEI Genesis | TRI N RECP M J/N BODY 0-12 Min Qty: 1 | 284 |
|
$9.0800 / $15.1300 | Buy Now |
DISTI #
C1S138503325226
|
Chip1Stop | Unclassified | 261 |
|
$8.6400 / $9.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
261 Partner Stock |
|
$10.9200 / $14.8400 | Buy Now |