Part Details for 192992-0012 by ITT Interconnect Solutions
Overview of 192992-0012 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for 192992-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192992-0012-ND
|
DigiKey | TRI N RECP F FLG BODY 0-12 Min Qty: 1 Lead time: 12 Weeks Container: - MARKETPLACE PRODUCT |
3520 In Stock |
|
$9.0300 / $15.0500 | Buy Now |
DISTI #
192992-0012
|
Avnet Americas | NEPTUNE STD RECP BULK PACK 25 - Bulk (Alt: 192992-0012) Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1250 / $13.6345 | Buy Now |
DISTI #
965-192992-0012
|
Mouser Electronics | Circular MIL Spec Connector NEPTUNE STD RECP BULK PACK 25 RoHS: Compliant | 0 |
|
$8.8500 / $8.9300 | Order Now |
DISTI #
ITT192992-0012
|
Heilind Electronics | TN, STD TYPE 1 RECEPT 0-12 BU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1500 / $19.1600 | Buy Now |
DISTI #
ITT192992-0012
|
Interstate Connecting Components | TN, STD TYPE 1 RECEPT 0-12 BU | 0 |
|
Buy Now | |
DISTI #
192992-0012
|
PEI Genesis | NEPTUNE STD RECP BULK PACK 25 Min Qty: 1 | 7922 |
|
$7.3100 / $12.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.1500 / $19.1600 | Buy Now |