Part Details for 1929910000 by Weidmüller Interface GmbH & Co. KG
Overview of 1929910000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1929910000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6606
|
Newark | Bvz 7.62Hp/05/180Sh150C Sn Bk Bx |Weidmuller 1929910000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1900 / $15.5100 | Buy Now |
DISTI #
5831-1929910000-ND
|
DigiKey | CONNECTOR 7.62 MM Min Qty: 17 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$4.6600 | Buy Now |
DISTI #
1929910000-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 7.62MM Min Qty: 25 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0620 | Buy Now |
DISTI #
1929910000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Power Position 7.62mm Straight Cable Mount Black Box (Alt: 1929910000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-1929910000
|
Mouser Electronics | Headers & Wire Housings BVZ 7.62HP/05/180SH150C SN BK BX RoHS: Compliant | 0 |
|
$9.5800 / $14.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5900 / $11.2800 | Buy Now |
DISTI #
80938841
|
Verical | Conn Terminal Block F 5 POS 7.62mm Screw RACable Mount 35A Box Min Qty: 17 Package Multiple: 1 | Americas - 50 |
|
$5.6124 | Buy Now |
DISTI #
1929910000-WEI-0
|
TME | Pluggable terminal block Min Qty: 9 | 50 |
|
$4.8280 / $4.8281 | Buy Now |
DISTI #
1929910000
|
IBS Electronics | Pluggable Terminal Block Plug 5 Power Position 7.62mm Straight Cable Mount Black Box Min Qty: 106 Package Multiple: 1 | 50 |
|
$8.2290 | Buy Now |
DISTI #
C1S808400360579
|
Chip1Stop | Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 35A Box RoHS: Compliant | 50 |
|
$9.3400 / $10.0000 | Buy Now |