Part Details for 192991-0208 by ITT Interconnect Solutions
Overview of 192991-0208 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192991-0208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192991-0208
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 192991-0208) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-192991-0208
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$1.3500 / $2.5900 | Order Now |
DISTI #
ITT192991-0208
|
Heilind Electronics | TRI CON SKT 16 FMLB MACH NOINS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 16AWG Bag RoHS: Compliant |
883 In Stock |
|
$0.9870 / $1.5800 | Buy Now |
DISTI #
60945419
|
Verical | Contact SKT Crimp ST Cable Mount 16AWG Bag Min Qty: 100 Package Multiple: 100 Date Code: 2152 | Americas - 800 |
|
$1.8774 / $2.0927 | Buy Now |
DISTI #
192991-0208
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 192991-0208) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT192991-0208
|
Interstate Connecting Components | TRI CON SKT 16 FMLB MACH NOINS | 0 |
|
Buy Now | |
DISTI #
192991-0208
|
Avnet Abacus | Contact SKT ST Cable Mount Loose Piece (Alt: 192991-0208) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 16AWG Bag RoHS: Compliant |
883 In Stock |
|
$0.9870 / $1.5800 | Buy Now |
Part Details for 192991-0208
192991-0208 CAD Models
192991-0208 Part Data Attributes:
|
192991-0208
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192991-0208
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Support Type | CONNECTOR ACCESSORY |