Part Details for 192991-0119 by ITT Interconnect Solutions
Overview of 192991-0119 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 192991-0119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-192991-0119-ND
|
DigiKey | CONTACT PIN SOLDER ST CABLE MOUN Min Qty: 60 Container: Bulk MARKETPLACE PRODUCT |
480 In Stock |
|
$1.2200 / $1.2300 | Buy Now |
DISTI #
ITT192991-0119
|
Heilind Electronics | T3P20MF1LZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin Contact - Gold - Solder - Machined. RoHS: Compliant |
22874 In Stock |
|
$0.8940 / $1.3800 | Buy Now |
DISTI #
61913841
|
Verical | Contact PIN Solder ST Cable Mount Bag RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 380 |
|
$1.0800 / $1.0900 | Buy Now |
DISTI #
65675293
|
Verical | Contact PIN Solder ST Cable Mount Bag RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 100 |
|
$1.0800 / $1.0900 | Buy Now |
DISTI #
1929910119-ITT
|
TME | 192991-0119 Min Qty: 31 | 480 |
|
$1.1676 / $1.3142 | Buy Now |
DISTI #
192991-0119
|
IBS Electronics | Contact PIN Solder ST Cable Mount Loose Piece Min Qty: 767 Package Multiple: 1 | 480 |
|
$1.1310 | Buy Now |
DISTI #
ITT192991-0119
|
Interstate Connecting Components | T3P20MF1LZ | 0 |
|
Buy Now | |
DISTI #
192991-0119
|
Avnet Abacus | Contact PIN Solder ST Cable Mount Loose Piece (Alt: 192991-0119) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Pin Contact - Gold - Solder - Machined. RoHS: Compliant |
22874 In Stock |
|
$0.8940 / $1.3800 | Buy Now |
Part Details for 192991-0119
192991-0119 CAD Models
192991-0119 Part Data Attributes
|
192991-0119
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192991-0119
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |