Part Details for 192991-0084 by ITT Interconnect Solutions
Overview of 192991-0084 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 192991-0084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M6385
|
Newark | Circular Contact, Pin, 16Awg, Crimp, Product Range:Trident Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:-, For Use With:Itt Cannon Trident Series Circular Connectors Rohs Compliant: Yes |Itt Cannon 192991-0084 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$1.8800 / $2.9500 | Buy Now |
DISTI #
192991-0084
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 192991-0084) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-192991-0084
|
Mouser Electronics | Automotive Connectors 3 PART MACHINED CONTACT 16 AWG RoHS: Compliant | 165 |
|
$1.5300 / $3.0200 | Buy Now |
DISTI #
ITT192991-0084
|
Heilind Electronics | TRIDENT CON PIN 16AWG, AU T3P16MC1LY | Americas - 1519 in Stock |
|
$1.4211 / $1.6120 | Buy Now |
|
Onlinecomponents.com | View contact tab for full specs RoHS: Compliant |
7603 In Stock |
|
$1.3000 / $1.3600 | Buy Now |
DISTI #
T3P16MC1LY
|
TTI | Automotive Connectors 192991-0084 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 3900 In Stock |
|
$1.3600 | Buy Now |
DISTI #
ITT192991-0084
|
Interstate Connecting Components | TRIDENT CON PIN 16AWG, AU T3P16MC1LY | 4557 |
|
$1.4211 / $1.6120 | Buy Now |
DISTI #
192991-0084
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 192991-0084) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 2200 |
|
Buy Now | |
DISTI #
192991-0084
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 192991-0084) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | View contact tab for full specs RoHS: Compliant |
7603 In Stock |
|
$1.3000 / $1.3600 | Buy Now |
Part Details for 192991-0084
192991-0084 CAD Models
192991-0084 Part Data Attributes:
|
192991-0084
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192991-0084
ITT Interconnect Solutions
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 16 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG |