Part Details for 192991-0056 by ITT Interconnect Solutions
Overview of 192991-0056 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-60NMRU | Coilcraft Inc | General Purpose Inductor, 0.06uH, 20%, 0402, | |
PFL1005-60N | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 192991-0056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9225
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Trident Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:-, Contact Material:Brass Rohs Compliant: Yes |Itt Cannon 192991-0056 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$2.4800 / $3.5700 | Buy Now |
DISTI #
ITT192991-0056
|
Heilind Electronics | T3P22FC1LX | Americas - 125 in Stock |
|
$1.5077 / $1.8491 | Buy Now |
|
Onlinecomponents.com | Contact, Trident Series, Socket, 22 Awg, Crimp, Brass Rohs Compliant: Yes |Itt Cannon T3P22FC1LX RoHS: Compliant |
1515 In Stock |
|
$1.3200 / $2.1700 | Buy Now |
DISTI #
192991-0056
|
TTI | Automotive Connectors Min Qty: 500 Package Multiple: 1 | Americas - 0 |
|
$1.7500 | Buy Now |
DISTI #
ITT192991-0056
|
Interstate Connecting Components | T3P22FC1LX | 375 |
|
$1.5077 / $1.8491 | Buy Now |
DISTI #
192991-0056
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 192991-0056) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
192991-0056
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 192991-0056) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact, Trident Series, Socket, 22 Awg, Crimp, Brass Rohs Compliant: Yes |Itt Cannon T3P22FC1LX RoHS: Compliant |
1515 In Stock |
|
$1.3200 / $2.1700 | Buy Now |
Part Details for 192991-0056
192991-0056 CAD Models
192991-0056 Part Data Attributes
|
192991-0056
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192991-0056
ITT Interconnect Solutions
Connector Accessory, Contact,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 120 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG |