Part Details for 192990-2670 by ITT Interconnect Solutions
Overview of 192990-2670 by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 192990-2670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192990-2670
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: 192990-2670) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$721.0000 / $1,780.7545 | Buy Now |
DISTI #
192990-2670
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: 192990-2670) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-192990-2670
|
Mouser Electronics | Automotive Connectors (3K/REEL) RoHS: Compliant | 3 |
|
$689.2600 / $833.4800 | Buy Now |
DISTI #
VDN:6625_09887142
|
Arrow Electronics | Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant Min Qty: 255 Package Multiple: 3 Lead time: 13 Weeks | Americas - 3000 |
|
$0.3915 | Buy Now |
DISTI #
ITT192990-2670
|
Heilind Electronics | TRIDENT S&F CON 3K REEL 18-16AWG SKT GOLD FLASH | Americas - 0 in Stock |
|
$1,689.4362 / $4,950.3600 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - 0.078in Min Cable Dia - 0.106in Max Cable Dia - Contact - Brass RoHS: Compliant |
12 In Stock |
|
$672.4500 / $817.1400 | Buy Now |
DISTI #
79936494
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant Min Qty: 255 Package Multiple: 3 | Americas - 3000 |
|
$0.3915 | Buy Now |
DISTI #
27815872
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 63 |
|
$651.3811 | Buy Now |
DISTI #
79019935
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 11 |
|
$878.4637 / $982.1394 | Buy Now |
DISTI #
23587383
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$948.5789 | Buy Now |
Part Details for 192990-2670
192990-2670 CAD Models
192990-2670 Part Data Attributes
|
192990-2670
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-2670
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | CONTACT FINISH: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.078 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |