Part Details for 192990-2620 by ITT Interconnect Solutions
Overview of 192990-2620 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192990-2620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT192990-2620
|
Heilind Electronics | T2P14MC1SZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | View contact tab for full specs RoHS: Compliant | Alternative Product Available |
|
$1,096.8100 / $1,355.6100 | Buy Now |
DISTI #
ITT192990-2620
|
Interstate Connecting Components | T2P14MC1SZ | 0 |
|
Buy Now | |
DISTI #
192990-2620
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 192990-2620) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | View contact tab for full specs RoHS: Compliant | Alternative Product Available |
|
$1,096.8100 / $1,355.6100 | Buy Now |
Part Details for 192990-2620
192990-2620 CAD Models
192990-2620 Part Data Attributes:
|
192990-2620
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-2620
ITT Interconnect Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Option 1 | CABLE | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 14 AWG |