Part Details for 192990-1740 by ITT Interconnect Solutions
Overview of 192990-1740 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 192990-1740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192990-1740
|
Avnet Americas | Conn Ringlock Circular SKT 48 POS Crimp ST Panel Mount 48 Terminal 1 Port - Bulk (Alt: 192990-1740) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT192990-1740
|
Heilind Electronics | TR2448RFH1NB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - 48 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle RoHS: Compliant |
112 In Stock |
|
$15.1800 / $29.1500 | Buy Now |
DISTI #
56148891
|
Verical | Conn Circular SKT 48 POS Crimp ST Panel Mount 48 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1833 | Americas - 108 |
|
$22.4714 / $36.8987 | Buy Now |
DISTI #
ITT192990-1740
|
Interstate Connecting Components | TR2448RFH1NB | 0 |
|
Buy Now | |
DISTI #
192990-1740
|
Avnet Abacus | Conn Ringlock Circular SKT 48 POS Crimp ST Panel Mount 48 Terminal 1 Port (Alt: 192990-1740) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
192990-1740
|
Avnet Abacus | Conn Ringlock Circular SKT 48 POS Crimp ST Panel Mount 48 Terminal 1 Port (Alt: 192990-1740) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - 48 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle RoHS: Compliant |
112 In Stock |
|
$15.1800 / $29.1500 | Buy Now |
Part Details for 192990-1740
192990-1740 CAD Models
192990-1740 Part Data Attributes:
|
192990-1740
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-1740
ITT Interconnect Solutions
Circular Connector, 48 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 192991-0054; 192991-0055; 192991-00556; 192945-4380; 192945-4930 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 192990-1340 | |
Mixed Contacts | NO | |
Mounting Type | BOARD/CABLE/PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Shell Size | 24 | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 48 |