Part Details for 192990-1240 by ITT Interconnect Solutions
Overview of 192990-1240 by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
12402056E512A | Amphenol Communications Solutions | USB4.0 GEN3, Type C, Top mount, Center Height 1.57mm, Dual Row SMT | |
124020612102A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Top mount, CH 1.68mm, Dual Row SMT |
Price & Stock for 192990-1240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4532
|
Newark | Circular Contact, Pin, 16-14Awg, Crimp, Product Range:Trident T2P Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:16Awg, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Itt Cannon 192990-1240 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4886 |
|
$0.3610 / $0.3940 | Buy Now |
DISTI #
192990-1240-ND
|
DigiKey | CONN PIN 14-16AWG TIN CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1544 In Stock |
|
$0.3795 / $0.9200 | Buy Now |
DISTI #
192990-1240
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 192990-1240) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-192990-1240
|
Mouser Electronics | Standard Circular Contacts CONTACT PIN CRIMP 14-16AWG TIN RoHS: Compliant | 439 |
|
$0.5180 / $0.7300 | Buy Now |
DISTI #
ITT192990-1240
|
Heilind Electronics | TRIDENT S&F CON CRIMP PIN 16-1 T2P14MC1LT | Americas - 956 in Stock |
|
$0.6059 / $1.1829 | Buy Now |
|
Onlinecomponents.com | Tin, Pin Contact, Wire range 1.50 - 2.50 mm2,, wire size 16-14 AWG, Without insulation support, Strip Length, 5.60 (.220) (+/-) 0.25(.009) RoHS: Compliant |
3757 In Stock 9000 On Order |
|
$0.2716 / $0.5412 | Buy Now |
DISTI #
52711771
|
Verical | Contact PIN Crimp ST Cable Mount 14-16AWG Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1624 | Americas - 3700 |
|
$0.3722 / $0.7036 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 864 |
|
$1.3350 / $3.5600 | Buy Now |
DISTI #
192990-1240
|
TTI | Standard Circular Contacts CONTACT PIN CRIMP 14-16AWG TIN RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 3296 In Stock |
|
$0.4490 / $0.7230 | Buy Now |
DISTI #
ITT192990-1240
|
Interstate Connecting Components | TRIDENT S&F CON CRIMP PIN 16-1 T2P14MC1LT | 2868 |
|
$0.6059 / $1.1829 | Buy Now |
Part Details for 192990-1240
192990-1240 CAD Models
192990-1240 Part Data Attributes
|
192990-1240
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-1240
ITT Interconnect Solutions
Wire Terminal, 2.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Current | 13 A | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |