Part Details for 192990-1220 by ITT Interconnect Solutions
Overview of 192990-1220 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 192990-1220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4533
|
Newark | Circular Connector Contact, T2P, Stamped, Pin, 16 Awg, 14 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Itt Cannon 192990-1220 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 16797 |
|
$0.8430 / $1.1300 | Buy Now |
DISTI #
93F9080
|
Newark | Circular Contact, Pin, 16-14Awg, Crimp, Product Range:Trident Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:16Awg, For Use With:Trident Series Circular Connectors Rohs Compliant: Yes |Itt Cannon 192990-1220 Min Qty: 30 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$47.6900 / $52.2100 | Buy Now |
DISTI #
695-192990-1220
|
Mouser Electronics | Automotive Connectors PIN 14-16AWG CRIMP GOLD FLASH RoHS: Compliant | 1200 |
|
$0.5930 / $1.0500 | Buy Now |
DISTI #
ITT192990-1220
|
Heilind Electronics | TRIDENT S&F CON CRIMP PIN 16-1 T2P14MC1LZ | Americas - 581 in Stock |
|
$0.2557 / $0.2902 | Buy Now |
|
Onlinecomponents.com | View contact tab for full specs RoHS: Compliant |
3789 In Stock |
|
$0.3737 / $0.5134 | Buy Now |
DISTI #
192990-1220
|
TTI | Automotive Connectors PIN 14-16AWG CRIMP GOLD FLASH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4360 / $0.4540 | Buy Now |
DISTI #
ITT192990-1220
|
Interstate Connecting Components | TRIDENT S&F CON CRIMP PIN 16-1 T2P14MC1LZ | 1745 |
|
$0.2557 / $0.2902 | Buy Now |
DISTI #
192990-1220
|
PEI Genesis | TRI CON PIN 14 GDF ST/LO Min Qty: 1 | 1272 |
|
$0.4800 / $0.7300 | Buy Now |
DISTI #
192990-1220
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 192990-1220) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
192990-1220
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 192990-1220) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 192990-1220
192990-1220 CAD Models
192990-1220 Part Data Attributes
|
192990-1220
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192990-1220
ITT Interconnect Solutions
Wire Terminal, 2.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | CONTACT FINISH: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED, LOOSE | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Current | 13 A | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |