Part Details for 192990-0470 by ITT Interconnect Solutions
Overview of 192990-0470 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
68020-470HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 70 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 192990-0470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9207
|
Newark | Trident Snap Together Rectangular |Itt Cannon 192990-0470 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 4416 |
|
$2.1600 / $2.3700 | Buy Now |
DISTI #
TST03AH00
|
Avnet Americas | Connector Accessories Plug Strain Relief Hood 2 POS Pack - Bulk (Alt: TST03AH00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1253 / $1.7955 | Buy Now |
DISTI #
ITT192990-0470
|
Heilind Electronics | TST03AH00 | Americas - 52 in Stock |
|
$1.7460 / $2.0755 | Buy Now |
|
Onlinecomponents.com | Rectangular Power Connector RoHS: Compliant |
4621 In Stock |
|
$1.1100 / $2.9500 | Buy Now |
DISTI #
72147913
|
Verical | Hood Nylon RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 3913 |
|
$0.9000 / $1.6300 | Buy Now |
DISTI #
62451070
|
Verical | Hood Nylon RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 503 |
|
$0.9000 / $1.6300 | Buy Now |
DISTI #
51561529
|
Verical | Hood Nylon RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1945 | Americas - 200 |
|
$1.7940 / $3.8350 | Buy Now |
DISTI #
TST03AH00
|
TTI | Automotive Connectors Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.8400 / $1.7100 | Buy Now |
DISTI #
1929900470-ITT
|
TME | Enclosure: for D-Sub connectors | 4416 |
|
Buy Now | |
DISTI #
192990-0470
|
IBS Electronics | Connector Accessories 3POS Plug Strain Relief Hood Black Nylon Min Qty: 40 Package Multiple: 1 | 0 |
|
$1.5600 | Buy Now |