There are no models available for this part yet.
Overview of 192990-0400 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for 192990-0400 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84H9943
|
Newark | Trident |Itt Cannon 192990-0400 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.4700 | Buy Now | |
DISTI #
TST03AS00
|
Avnet Americas | Connector Accessories Protection Shroud for Receptacle With Pin 36 POS - Bulk (Alt: TST03AS00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5125 / $1.5910 | Buy Now | |
DISTI #
ITT192990-0400
|
Heilind Electronics | TST03AS00 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Connector Accessory RoHS: Compliant |
50 In Stock |
|
$0.5330 / $1.5740 | Buy Now | ||
DISTI #
ITT192990-0400
|
Interstate Connecting Components | TST03AS00 | 0 |
|
Buy Now | ||
DISTI #
192990-0400
|
Avnet Abacus | Connector Accessories Protection Shroud for Receptacle With Pin 36 POS (Alt: 192990-0400) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Connector Accessory RoHS: Compliant |
50 In Stock |
|
$0.5330 / $1.5740 | Buy Now |
CAD Models for 192990-0400 by ITT Interconnect Solutions
Part Data Attributes for 192990-0400 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|