Datasheets
1929520 by:

Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Part Details for 1929520 by Phoenix Contact

Overview of 1929520 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for 1929520

Part # Distributor Description Stock Price Buy
DISTI # 277-14422-ND
DigiKey TERM BLK 3P SIDE ENT 10.16MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk 44
In Stock
  • 1 $16.7900
  • 10 $13.8530
  • 25 $13.2712
  • 50 $12.9600
$12.9600 / $16.7900 Buy Now
DISTI # 651-1929520
Mouser Electronics Fixed Terminal Blocks MKDSP 10 HV/ 3-10. RoHS: Compliant 26
  • 1 $12.9600
  • 500 $12.9500
$12.9500 / $12.9600 Buy Now
Onlinecomponents.com PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 10 mm² - pitch: 10.16 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant 38 In Stock
  • 5 $16.3900
  • 25 $14.7300
  • 50 $13.7500
  • 100 $13.0600
  • 250 $12.8600
  • 500 $12.5900
  • 1,000 $12.4000
$12.4000 / $16.3900 Buy Now
Bristol Electronics   Min Qty: 1 58
  • 1 $13.5000
  • 4 $10.1250
  • 11 $9.1125
  • 20 $8.4375
  • 49 $8.1000
$8.1000 / $13.5000 Buy Now
Quest Components   46
  • 1 $18.0000
  • 20 $12.1500
  • 42 $11.2500
$11.2500 / $18.0000 Buy Now
Quest Components   38
  • 1 $26.4400
  • 10 $25.1180
  • 21 $23.7960
$23.7960 / $26.4400 Buy Now
Quest Components   12
  • 1 $21.0420
  • 13 $19.9899
$19.9899 / $21.0420 Buy Now
DISTI # 1929520
TTI Fixed Terminal Blocks MKDSP 10 HV/ 3-10. RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each Americas - 0
  • 50 $13.0200
  • 100 $12.7600
  • 250 $12.5100
  • 500 $12.2700
  • 1,000 $12.0300
$12.0300 / $13.0200 Buy Now
DISTI # 000000000001074782
Sager Fixed Terminal Blocks MKDSP 10 HV/ 3-10. Min Qty: 50 0
  • 50 $16.1700
  • 100 $15.5900
$15.5900 / $16.1700 Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 13
RFQ
Dynamic Solutions GmbH PCB terminal block 4000
RFQ
Master Electronics PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 10 mm² - pitch: 10.16 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant 38 In Stock
  • 5 $16.3900
  • 25 $14.7300
  • 50 $13.7500
  • 100 $13.0600
  • 250 $12.8600
  • 500 $12.5900
  • 1,000 $12.4000
$12.4000 / $16.3900 Buy Now
Neutron USA Fixed Terminal Blocks MKDSP 10 HV/ 3-10. 50
  • 1 $81.8900
$81.8900 Buy Now

Part Details for 1929520

1929520 CAD Models

1929520 Part Data Attributes

1929520 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1929520 Phoenix Contact Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, 94V-0
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 3
Rated Current 76 A
Rated Voltage 690 V
Safety Approval UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 16 mm2
Wire Gauge 6 AWG

1929520 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1929520 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1929520 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1929520 would you like to use for your alert(s)?
  • Please alert me when 1929520 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1929520 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1929520 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1929520 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1929520.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1929520 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: