Part Details for 192923-5940 by ITT Interconnect Solutions
Overview of 192923-5940 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68459-402HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 2 Positions, 2.54mm (0.100in)Pitch. | |
10112359-4025LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 26 AWG, 2.5m, PVC jacket. | |
10112359-4075LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 26 AWG, 7.5m, PVC jacket. |
Price & Stock for 192923-5940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F9102
|
Newark | Plug Housing, 12Pos, Nylon, Black, Product Range:Trident Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:-, For Use With:Itt Cannon Trident T2P & T3P Series Pin & Socket Contacts Rohs Compliant: Yes |Itt Cannon 192923-5940 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $4.0500 | Buy Now |
DISTI #
ITT192923-5940
|
Heilind Electronics | TST12PA00 | Americas - 611 in Stock |
|
$1.4627 / $1.8491 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector - 12 Contact - Female - 0.2 inch Pitch - Plug RoHS: Compliant |
55 In Stock |
|
$1.6900 / $4.7100 | Buy Now |
DISTI #
51567410
|
Verical | Conn Rectangular PIN 12 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1906 | Americas - 55 |
|
$3.1590 / $6.1230 | Buy Now |
DISTI #
192923-5940
|
TTI | Automotive Connectors TST12PA00 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 253 In Stock |
|
$3.4400 | Buy Now |
DISTI #
ITT192923-5940
|
Interstate Connecting Components | TST12PA00 | 1833 |
|
$1.4627 / $1.8491 | Buy Now |
DISTI #
192923-5940
|
Avnet Abacus | Conn Housing PL 12 POS Crimp ST Cable Mount (Alt: 192923-5940) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
192923-5940
|
Avnet Abacus | Conn Housing PL 12 POS Crimp ST Cable Mount (Alt: 192923-5940) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rectangular Connector - 12 Contact - Female - 0.2 inch Pitch - Plug RoHS: Compliant |
55 In Stock |
|
$1.6900 / $4.7100 | Buy Now |
Part Details for 192923-5940
192923-5940 CAD Models
192923-5940 Part Data Attributes
|
192923-5940
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192923-5940
ITT Interconnect Solutions
Rectangular Connector, 12 Contact(s), Female, 0.2 inch Pitch, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 1.259 inch | |
Body Depth | 1.299 inch | |
Body Length | 0.748 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |