Part Details for 192922-1190 by ITT Interconnect Solutions
Overview of 192922-1190 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 192922-1190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0088
|
Newark | Circular Connector Receptacle, Size 10, 4 Position, Panel, Product Range:Trident Ringlock Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:- Rohs Compliant: Yes |Itt Cannon 192922-1190 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 112 |
|
$5.7400 / $8.4800 | Buy Now |
DISTI #
192922-1190
|
Avnet Americas | Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 192922-1190) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
47M0088
|
Avnet Americas | Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 47M0088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 116 Partner Stock |
|
$6.5000 / $9.3900 | Buy Now |
DISTI #
TR1004RFS1NB
|
Avnet Americas | Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: TR1004RFS1NB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1500 / $8.8985 | Buy Now |
DISTI #
ITT192922-1190
|
Heilind Electronics | TR1004RFS1NB | Americas - 55 in Stock |
|
$5.2687 / $7.4000 | Buy Now |
|
Onlinecomponents.com | Circular Connector - 4 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle RoHS: Compliant |
292 In Stock |
|
$4.2000 / $8.0100 | Buy Now |
DISTI #
73572021
|
Verical | Conn Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 290 |
|
$6.8485 / $10.4161 | Buy Now |
DISTI #
TR1004RFS1NB
|
TTI | Automotive Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 466 In Stock |
|
$5.8800 / $8.4800 | Buy Now |
DISTI #
ITT192922-1190
|
Interstate Connecting Components | TR1004RFS1NB | 167 |
|
$5.2687 / $7.4000 | Buy Now |
DISTI #
192922-1190
|
Avnet Abacus | Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port (Alt: 192922-1190) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 7 |
|
Buy Now |
Part Details for 192922-1190
192922-1190 CAD Models
192922-1190 Part Data Attributes
|
192922-1190
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192922-1190
ITT Interconnect Solutions
Circular Connector, 4 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 192991-0054; 192991-0055; 192991-00556; 192945-4380; 192945-4930 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 192922-1250 | |
Mixed Contacts | NO | |
Mounting Type | BOARD/CABLE/PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Shell Size | 10 | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 4 |