Part Details for 192900-0583 by ITT Interconnect Solutions
Overview of 192900-0583 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. | |
51929-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Vertical Receptacle cable port. | |
51929-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 6P 24S Vertical Receptacle. |
Price & Stock for 192900-0583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT192900-0583
|
Heilind Electronics | TRIDENT NEPTUNE J/N 15 PIN TN7S16-0213P1L | Americas - 50 in Stock |
|
$26.1332 / $29.6436 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8300 / $47.8100 | Buy Now |
DISTI #
ITT192900-0583
|
Interstate Connecting Components | TRIDENT NEPTUNE J/N 15 PIN TN7S16-0213P1L | 150 |
|
$26.1332 / $29.6436 | Buy Now |
DISTI #
192900-0583
|
Avnet Abacus | Conn Neptune Circular PIN 15 POS ST Jam Nut 15 Terminal 1 Port Bulk (Alt: 192900-0583) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 490 |
|
Buy Now | |
DISTI #
192900-0583
|
Avnet Abacus | Conn Neptune Circular PIN 15 POS ST Jam Nut 15 Terminal 1 Port Bulk (Alt: 192900-0583) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.8300 / $47.8100 | Buy Now |
Part Details for 192900-0583
192900-0583 CAD Models
192900-0583 Part Data Attributes
|
192900-0583
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0583
ITT Interconnect Solutions
Circular Connector, 15 Contact(s), Polyamide, Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 192990-0020; 192990-0040; 192990-0060; 192990-1240; 192990-0080 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | NYLON | |
Shell Size | 16 | |
Total Number of Contacts | 15 |