There are no models available for this part yet.
Overview of 192900-0487 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. | |
51929-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Vertical Receptacle cable port. | |
51929-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 6P 24S Vertical Receptacle. |
Price & Stock for 192900-0487 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85M2443
|
Newark | Trident |Itt Cannon 192900-0487 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $2.9100 | Buy Now | |
DISTI #
192900-0487-ND
|
DigiKey | CONN HEX NUT 24 BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bag |
84 In Stock |
|
$2.3998 / $4.4400 | Buy Now | |
DISTI #
192900-0487
|
Avnet Americas | Connector Accessories Spare Jam Nut Shell Size 24 Pack - Bulk (Alt: 192900-0487) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1840 / $3.1680 | Buy Now | |
DISTI #
965-192900-0487
|
Mouser Electronics | Automotive Connectors TRI N J/N 24 RoHS: Compliant | 0 |
|
$2.3900 / $3.7100 | Order Now | |
DISTI #
ITT192900-0487
|
Heilind Electronics | Trident Neptune J/N Sz 24 TNA24JN00-00B | Americas - 115 in Stock |
|
$2.5011 / $2.8371 | Buy Now | |
Onlinecomponents.com | Connector Accessories Spare Jam Nut Shell Size 24 Pack RoHS: Compliant |
350 In Stock |
|
$1.6600 / $3.3000 | Buy Now | ||
DISTI #
37242216
|
Verical | Connector Accessories Spare Jam Nut Shell Size 24 Pack RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 353 |
|
$2.9167 / $3.3792 | Buy Now | |
DISTI #
70370370
|
Verical | Connector Accessories Spare Jam Nut Shell Size 24 Pack RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 100 |
|
$2.0900 | Buy Now | |
DISTI #
ITT192900-0487
|
Interstate Connecting Components | Trident Neptune J/N Sz 24 TNA24JN00-00B | 345 |
|
$2.5011 / $2.8371 | Buy Now | |
DISTI #
192900-0487
|
PEI Genesis | TRI N J/N 24 Min Qty: 1 | 281 |
|
$2.2500 / $3.7400 | Buy Now |
CAD Models for 192900-0487 by ITT Interconnect Solutions
Part Data Attributes for 192900-0487 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|