Part Details for 192900-0470 by ITT Interconnect Solutions
Overview of 192900-0470 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. |
Price & Stock for 192900-0470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192900-0470-ND
|
DigiKey | TRI N PLUG M 0-48 NO NUT Min Qty: 1 Lead time: 12 Weeks Container: - MARKETPLACE PRODUCT |
144 In Stock |
|
$12.9200 / $21.5300 | Buy Now |
DISTI #
695-192900-0470
|
Mouser Electronics | Standard Circular Contacts TRI N PLUG M 0-48 NO NUT RoHS: Compliant | 0 |
|
$13.5700 / $20.5800 | Order Now |
DISTI #
37242225
|
Verical | 192900-0470 Min Qty: 1 Package Multiple: 1 | Americas - 144 |
|
$15.8362 / $18.3501 | Buy Now |
DISTI #
192900-0470
|
PEI Genesis | TRI N PLUG M 0-48 NO NUT Min Qty: 1 | 191 |
|
$11.3900 / $18.9800 | Buy Now |