There are no models available for this part yet.
Overview of 192900-0451 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1010-451MED | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335 | |
LPH8045-103 | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for 192900-0451 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39P1640
|
Newark | Contact, Socket, 22-20Awg, Crimp, Product Range:Trident Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:22Awg, Contact Material:Brass Rohs Compliant: Yes |Itt Cannon 192900-0451 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8030 | Buy Now | |
DISTI #
192900-0451-ND
|
DigiKey | CONN SOCKET 20-22AWG GOLD CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4671 In Stock |
|
$0.6478 / $1.5500 | Buy Now | |
DISTI #
192900-0451
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 192900-0451) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4375 / $0.8325 | Buy Now | |
DISTI #
695-192900-0451
|
Mouser Electronics | Automotive Connectors TRI CON SKT 20-22 GLD ST/LO RoHS: Compliant | 170 |
|
$1.2700 / $2.5700 | Buy Now | |
DISTI #
ITT192900-0451
|
Heilind Electronics | TRIDENT S&F CON, SKT 22-20AWG T2P20FC1LY | Americas - 318 in Stock |
|
$0.3837 / $0.4352 | Buy Now | |
Onlinecomponents.com | Socket Contact, Gold Plating, wire range 0,32 - 0,50, wire size 22-20 AWG RoHS: Compliant |
4700 In Stock |
|
$0.4654 / $0.8862 | Buy Now | ||
DISTI #
62359798
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2227 | Americas - 1475 |
|
$0.3062 | Buy Now | |
DISTI #
27816060
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 1283 |
|
$1.5327 / $1.7200 | Buy Now | |
DISTI #
T2P20FC1LY
|
TTI | Automotive Connectors Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 5300 In Stock |
|
$0.4300 / $0.8900 | Buy Now | |
DISTI #
ITT192900-0451
|
Interstate Connecting Components | TRIDENT S&F CON, SKT 22-20AWG T2P20FC1LY | 954 |
|
$0.3837 / $0.4352 | Buy Now |
CAD Models for 192900-0451 by ITT Interconnect Solutions
Part Data Attributes for 192900-0451 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
CONTACT FINISH: GOLD
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
STAMPED, LOOSE
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
BRASS
|
Rated Current
|
13 A
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
22 AWG
|
Related Parts for 192900-0451
-
192900-0450Terminals and Terminal Blocks
-
22-01-3057Headers and Edge Type Connectors
-
192990-1540Assembly Items
-
205206-3D Type Connectors
-
192922-1280Other Circular Connectors
-
DPP120-24-3Power Supply Modules
-
221603Wires and Cables
-
SS-5GL13Snap Acting/Limit Switches
-
S25FL256SAGBHIA00Flash Memories