Part Details for 192900-0408 by ITT Interconnect Solutions
Overview of 192900-0408 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. | |
51929-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Vertical Receptacle cable port. | |
51929-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 6P 24S Vertical Receptacle. |
Price & Stock for 192900-0408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J2095
|
Newark | Connector Contact, skt, crimp Terminal |Itt Cannon 192900-0408 RoHS: Not Compliant Min Qty: 3 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 0 |
|
$1,375.8300 / $1,500.9100 | Buy Now |
DISTI #
1003-192900-0408CT-ND
|
DigiKey | CONN SOCKET 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11463 In Stock |
|
$0.5300 / $1.1800 | Buy Now |
DISTI #
192900-0408
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Cable Rools/Shrink Tubing (Alt: 192900-0408) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$907.0625 / $2,240.2944 | Buy Now |
DISTI #
965-192900-0408
|
Mouser Electronics | Automotive Connectors TRI CON SKT 16-20 GLD 3K/RL RoHS: Compliant | 779 |
|
$0.5300 / $1.1800 | Buy Now |
DISTI #
ITT192900-0408
|
Heilind Electronics | TRIDENT CON 3K REEL T2P16FC1SY | Americas - 20 in Stock |
|
$1,268.2495 / $2,729.6868 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant |
4 In Stock |
|
$1,755.2000 / $2,297.8700 | Buy Now |
DISTI #
192900-0408
|
TTI | Automotive Connectors TRI CON SKT 16-20 GLD 3K/RL Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.5250 / $0.5850 | Buy Now |
DISTI #
ITT192900-0408
|
Interstate Connecting Components | TRIDENT CON 3K REEL T2P16FC1SY | 61 |
|
$1,268.2495 / $2,729.6868 | Buy Now |
DISTI #
192900-0408
|
PEI Genesis | T2P16FC1SY GLD 16-20 SKT 3K/RL | 0 |
|
Buy Now | |
DISTI #
192900-0408
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 192900-0408) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 192900-0408
192900-0408 CAD Models
192900-0408 Part Data Attributes
|
192900-0408
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0408
ITT Interconnect Solutions
Wire Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Current | 13 A | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |