-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C1841
|
Newark | Circular Connector, 12Pos, Rcpt, Flange, Product Range:Trident Neptune Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied Rohs Compliant: Yes |Itt Cannon 192900-0324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$17.6500 / $22.5300 | Buy Now |
DISTI #
61AC3439
|
Newark | 192900-0324 Rohs Compliant: Yes |Itt Cannon 192900-0324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$13.0800 | Buy Now |
DISTI #
192900-0324-ND
|
DigiKey | CONN RCPT HSG FMALE 12POS PNL MT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
346 In Stock |
|
$14.4880 / $15.2200 | Buy Now |
DISTI #
TN0G14-0012S1B
|
Avnet Americas | Conn Circular SKT 12 POS Solder Cup Flange Mount 12 Terminal 1 Port Bulk - Bulk (Alt: TN0G14-0012S1B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 200 |
|
$13.0800 | Buy Now |
DISTI #
23C1841
|
Avnet Americas | Conn Circular SKT 12 POS Solder Cup Flange Mount 12 Terminal 1 Port Bulk - Bulk (Alt: 23C1841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 126 Partner Stock |
|
$17.4000 / $21.4600 | Buy Now |
DISTI #
695-192900-0324
|
Mouser Electronics | Automotive Connectors TN0G14-0012S1B SZ14 12POS SKT RoHS: Compliant | 109 |
|
$14.8300 / $19.3400 | Buy Now |
DISTI #
ITT192900-0324
|
Heilind Electronics | TRIDENT NEPTUNE RECP 12 SIGNAL TN0G14-0012S1B | Americas - 25 in Stock |
|
$16.4700 / $18.6825 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Bulk RoHS: Compliant |
1194 In Stock |
|
$11.6900 / $14.7600 | Buy Now |
DISTI #
37242240
|
Verical | Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2788 |
|
$15.2085 | Buy Now |
DISTI #
76476626
|
Verical | Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1194 |
|
$16.1787 / $19.0206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
192900-0324
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192900-0324
ITT Interconnect Solutions
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |