There are no models available for this part yet.
Overview of 192900-0184 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-184KLD | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS4018-474MLC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MSD1260-184KLB | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 192900-0184 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
192900-0184
|
Avnet Americas | Connector Accessories Neptune Circular Adapter Housing Shell Size 24 - Bulk (Alt: 192900-0184) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3750 / $8.5840 | Buy Now | |
DISTI #
ITT192900-0184
|
Heilind Electronics | TNA24CA01-20L | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3700 / $9.1400 | Buy Now | ||
DISTI #
ITT192900-0184
|
Interstate Connecting Components | TNA24CA01-20L | 0 |
|
Buy Now | ||
DISTI #
192900-0184
|
Avnet Abacus | Connector Accessories Neptune Circular Adapter Housing Shell Size 24 (Alt: 192900-0184) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.3700 / $9.1400 | Buy Now |
CAD Models for 192900-0184 by ITT Interconnect Solutions
Part Data Attributes for 192900-0184 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|